
* Images are for reference only
12 110.1.5
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 12 110.1.5
- JLCPCB Part #
- C355699
- Package
- 1206
- Description
- -55℃~+150℃ 0.17 1.5A 1.6mm 3.2mm 50A 63V、72V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2343
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2318
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0318
300+
$0.0278
3000+
$0.0247
6000+
$0.0223
9000+
$0.0212
Related Products
Welcome back, may I help you?